
The ESQT-107-03-F-S-378 is a 7-contact elevated socket header from Samtec, designed for board-to-board connections. It features a SKT gender and a 2mm terminal pitch. The header is rated for a maximum current of 4.5 amps per contact and can operate within a temperature range of -55°C to 125°C. The body is oriented straight and is mounted through a hole. It is suitable for use in applications where high-reliability connections are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-107-03-F-S-378 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 9.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-107-03-F-S-378 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.