
The ESQT-108-03-M-S-350 is an 8-position, 2mm pitch through hole female connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold-plated contact finish, a bronze contact material, and a gold contact plating. The connector is made of polymer insulation material with a black color and is UL94 V-0 flammability rated. It is RoHS compliant and available in bulk packaging.
Samtec ESQT-108-03-M-S-350 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESQT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQT-108-03-M-S-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.