
The ESQT-109-02-F-T-756 is a 27-contact elevated socket with a SKT gender, designed for through hole mounting. It features a straight body orientation and a solder termination method. The socket operates within a temperature range of -55°C to 125°C and has a maximum current rating of 4.5 amps per contact. The elevated design provides a secure connection between boards, making it suitable for high-density applications.
Sign in to ask questions about the Samtec ESQT-109-02-F-T-756 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-109-02-F-T-756 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 27 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 19.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-109-02-F-T-756 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.