
The ESQT-109-02-SM-S-309 is a 9-contact elevated socket with a straight body orientation and SKT gender. It features a terminal pitch of 2mm and is designed for through-hole mounting. The socket has a product length of 18.3mm, a product depth of 2mm, and a product height of 7.84mm. It is rated for operation between -55°C and 125°C and has a maximum current rating of 4.5A per contact.
Sign in to ask questions about the Samtec ESQT-109-02-SM-S-309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-109-02-SM-S-309 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 18.3 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 7.84 |
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-109-02-SM-S-309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.