
The ESQT-111-02-F-S-313 is an 11-contact elevated socket with a SKT gender and 2mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The socket has a height of 7.95mm and a maximum current rating of 4.5A per contact. It is suitable for use in applications where reliable electrical connections are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-111-02-F-S-313 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 7.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-111-02-F-S-313 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.