
This 11-contact elevated socket features a straight body orientation and a through-hole mounting style. It has a terminal pitch of 2mm and is designed for use with components that require elevated socket connections. The socket is rated for operation between -55°C and 125°C, and each contact has a maximum current rating of 4.5 amps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-111-02-MM-S-309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 22.3 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 7.84 |
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-111-02-MM-S-309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.