
The ESQT-111-03-F-S-311 is an 11-contact elevated socket with a SKT gender and 2mm terminal pitch. It is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C. The socket features a straight body orientation and a maximum current rating of 4.5 amps per contact.
Samtec ESQT-111-03-F-S-311 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 7.89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-111-03-F-S-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.