The ESQT-112-02-L-D-602 is a 24-contact elevated socket with a SKT gender, arranged in two rows with a 2mm pitch. It features a solder termination method and is designed for through-hole mounting. The socket operates within a temperature range of -55°C to 125°C and has a maximum current rating of 4.5 amps per contact. The component measures 15.29mm in height and is suitable for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec ESQT-112-02-L-D-602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-112-02-L-D-602 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 15.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-112-02-L-D-602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.