
This 26-position shrouded header features a 2mm pitch and is rated for a maximum current of 5.5A. It has a temperature range of -55°C to 125°C and is available in a through-hole package. The header is RoHS compliant and features gold-plated contacts.
Samtec ESQT-113-02-G-D-525 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ ESQT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQT-113-02-G-D-525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.