
The ESQT-113-02-MM-S-309 is a 13-contact elevated socket from Samtec, designed for through-hole mounting. It has a straight body orientation and a terminal pitch of 2mm. The socket is rated for a maximum current of 4.5 amps per contact and operates within a temperature range of -55 to 125°C. It is suitable for use in applications requiring a reliable and high-performance connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-113-02-MM-S-309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 26.3 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 7.84 |
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-113-02-MM-S-309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.