
The ESQT-115-02-F-Q-760-016 is a 60-contact elevated socket from Samtec, designed for board-to-board connections. It features a SKT gender and a 2mm terminal pitch, with 4 rows of contacts. The socket is suitable for through-hole mounting and has a maximum current rating of 4.5 amps per contact. Operating temperatures range from -55°C to 125°C. The socket has a height of 19.3mm and is available from Samtec.
Samtec ESQT-115-02-F-Q-760-016 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 19.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-115-02-F-Q-760-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.