
The ESQT-115-02-G-D-362 is a 30-contact elevated socket header from Samtec, featuring a SKT gender and 2-row configuration. It has a terminal pitch of 2mm and is terminated through soldering. The header is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125°C. Each contact has a maximum current rating of 4.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-115-02-G-D-362 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 9.19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-115-02-G-D-362 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.