
The ESQT-115-03-G-D-310-002 is a 30-contact elevated socket header from Samtec. It features a SKT gender, 2-row configuration, and a terminal pitch of 2mm. The header is designed for solder termination and is suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 4.5A per contact. The header has a height of 7.87mm and is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-115-03-G-D-310-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 7.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-115-03-G-D-310-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.