
The ESQT-116-02-F-D-397 is a 32-contact elevated socket with a SKT gender and 2mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The socket has a straight body orientation and a maximum current rating of 4.5 amps per contact. It is terminated with solder and has a height of 10.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-116-02-F-D-397 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 10.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-116-02-F-D-397 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.