
The ESQT-116-02-FM-S-309 is a 16-contact elevated socket from Samtec, designed for through hole mounting. It has a terminal pitch of 2mm and a body orientation of straight. The socket is rated for operation between -55°C and 125°C. It is suitable for use with memory cards, specifically SD and microSD types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-116-02-FM-S-309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-116-02-FM-S-309 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 32.3 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 7.84 |
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-116-02-FM-S-309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.