The ESQT-117-02-G-D-460 is a 34-position female socket header from Samtec. It features a maximum current rating of 5.5A and operates over a temperature range of -55°C to 125°C. The header is designed for through-hole mounting and is available in a rail or tube packaging configuration. It is compliant with RoHS regulations and features gold-plated contacts.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ ESQT |
| Termination | Solder |
| RoHS | Compliant |