
The ESQT-117-02-G-D-525 is a 34-position through-hole female socket connector from Samtec. It features a gold-plated contact type and a maximum operating temperature of 125°C. The connector is designed for use in applications where high current ratings are required, with a maximum current rating of 5.5A. It is available in a rail/tube packaging format and is compliant with RoHS regulations. The connector has a 2mm pitch and a straight orientation, with a row spacing of 0.079inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-117-02-G-D-525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ ESQT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQT-117-02-G-D-525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
