
The ESQT-119-02-F-T-545 is a 57-contact elevated socket with a SKT gender and 2mm terminal pitch, arranged in 3 rows. It is designed for through-hole mounting and features a solder termination method. The socket operates between -55°C and 125°C and has a maximum current rating of 4.5 amps per contact. The component measures 13.84mm in height and has a straight body orientation.
Sign in to ask questions about the Samtec ESQT-119-02-F-T-545 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-119-02-F-T-545 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 57 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 13.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-119-02-F-T-545 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.