
This elevated socket header features 20 SKT gender contacts with a 2mm terminal pitch, arranged in a single row. It is designed for through hole mounting and has a maximum current rating of 4.5 amps per contact. The operating temperature range is -55 to 125 degrees Celsius.
Samtec ESQT-120-02-L-S-376 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 9.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-120-02-L-S-376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.