
The ESQT-120-03-G-Q-361 is an elevated socket header from Samtec, designed for board-to-board connections. It features 80 SKT contacts with a 2mm pitch, arranged in 4 rows. This header is suitable for through hole mounting and can operate within a temperature range of -55°C to 125°C. Each contact has a maximum current rating of 4.5A, and the header itself measures 9.16mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-120-03-G-Q-361 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 9.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-120-03-G-Q-361 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.