
This 2-row elevated socket features a terminal pitch of 2mm, with a body orientation of straight and a mounting type of through hole. It has a product length of 50.3mm and a product height of 7.84mm, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is designed for use with a termination method of solder and has a maximum current rating of 4.5 amps per contact.
Samtec ESQT-125-03-S-D-309 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 50.3 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 7.84 |
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-125-03-S-D-309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.