
The ESQT-126-02-F-D-692 is a 52-contact elevated socket with a SKT gender and 2mm terminal pitch. It is designed for use in applications where a 2-row configuration is required. The socket is rated for a maximum current of 4.5 amps per contact and is suitable for through hole mounting. Operating temperature range is from -55 to 125 degrees Celsius. The socket has a straight body orientation and a height of 17.57mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-126-02-F-D-692 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 52 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 17.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-126-02-F-D-692 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.