
Elevated socket connector with 120 positions and 4 rows on a 2mm pitch. Features gold-plated bronze female socket contacts with a square shape, rated for 2A current. Straight, top-entry, through-hole mounting with solder termination. Black polymer housing and insulation, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability rating.
Samtec ESQT-130-02-G-Q-368 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 60.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | ESQT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQT-130-02-G-Q-368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.