
Elevated socket connector featuring 60 positions and 2 rows with a 2mm pitch. This female, straight, through-hole component offers a 5.5A max current rating and operates from -55°C to 125°C. Constructed with bronze contacts plated in gold for superior conductivity, and a black polymer insulation material with a UL94 V-0 flammability rating. Termination is via solder, and the connector is supplied in tube packaging.
Sign in to ask questions about the Samtec ESQT-130-03-F-D-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-130-03-F-D-310 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 60.3mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ESQT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQT-130-03-F-D-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.