
120-position elevated socket connector with 2mm pitch, featuring straight, top-entry, through-hole termination. This receptacle offers a square, female socket contact shape with gold plating over bronze contact material for superior mating performance. The black polymer housing ensures a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C, supporting a maximum current rating of 2A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-130-03-G-Q-368 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 60.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ ESQT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQT-130-03-G-Q-368 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
