
Elevated socket connector with 120 positions and 4 rows, featuring a 2mm pitch and straight, top-entry orientation. This receptacle offers a square, female socket contact shape made from bronze with gold plating for mating. The black polymer housing and insulation are rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C, with a current rating of 5.8A. Termination is via solder, and it mounts through-hole.
Sign in to ask questions about the Samtec ESQT-130-03-M-Q-368 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-130-03-M-Q-368 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 5.8A |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 60.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | ESQT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQT-130-03-M-Q-368 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.