
This elevated socket is designed for through hole mounting and features a 2mm pitch and 39 contacts. It has a maximum current rating of 4.5 amps per contact and operates over a temperature range of -55°C to 125°C. The socket is terminated by soldering and has a straight body orientation. It is available in a single row configuration with a product length of 78.3mm, depth of 2mm, and height of 7.84mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-139-02-LM-S-309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 78.3 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 7.84 |
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-139-02-LM-S-309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.