
Conn Elevated Socket SKT 80 POS 2mm Solder ST Top Entry Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Samtec ESQT-140-02-G-D-329 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |