The ESQT-140-02-G-Q-702 is an elevated socket from Samtec with 160 contacts, a 2mm terminal pitch, and a 4-row configuration. It features a straight body orientation and is designed for through-hole mounting. The socket has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 4.5 amps per contact. It is suitable for use in applications requiring high-density connectivity.
Samtec ESQT-140-02-G-Q-702 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 160 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 17.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-140-02-G-Q-702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.