
The ESQT-143-03-FM-S-309 is an elevated socket with 43 contacts, designed for through hole mounting. It features a straight body orientation and a terminal pitch of 2mm. The socket is rated for operation between -55°C and 125°C, with a maximum current rating of 4.5 amps per contact. It is suitable for use in applications where high-density connectivity is required.
Samtec ESQT-143-03-FM-S-309 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 86.3 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 7.84 |
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 43 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-143-03-FM-S-309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.