
The ESQT-144-02-G-D-521-001 is an elevated socket from Samtec, designed for board-to-board connections. It features 88 SKT contacts arranged in two rows with a terminal pitch of 2mm. The socket is rated for a maximum current of 4.5A per contact and has a height of 13.23mm. It is suitable for use in temperatures ranging from -55°C to 125°C and is mounted through a hole. The socket is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-144-02-G-D-521-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 13.23mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-144-02-G-D-521-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.