
The ESQT-144-02-M-D-521-001 is an elevated socket header from Samtec, featuring 88 contacts and a 2mm terminal pitch. It is designed for board-to-board and mezzanine applications, with a straight body orientation and through hole mounting. The header has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It can handle a maximum current rating of 4.5 amps per contact and has a height of 13.23mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-144-02-M-D-521-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 13.23mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-144-02-M-D-521-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.