
This Samtec ESQT-144-03-G-D-309 is a 2mm pitch elevated socket with 88 contacts, suitable for through hole mounting. It has a straight body orientation and a maximum operating temperature range of -55 to 125°C. The socket has a termination method of solder and a maximum current rating of 4.5A per contact. It is designed for use in memory card sockets, specifically for SD and microSD applications.
Sign in to ask questions about the Samtec ESQT-144-03-G-D-309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-144-03-G-D-309 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 88.3 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 7.84 |
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-144-03-G-D-309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.