
The ESQT-144-03-L-D-408-001 is an elevated socket connector with 88 SKT contacts, a 2mm terminal pitch, and a straight body orientation. It has a through-hole mounting style and can operate between -55°C and 125°C. The connector is rated for a maximum current of 4.5 amps per contact and has a height of 10.36mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-144-03-L-D-408-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 10.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-144-03-L-D-408-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.