
The ESQT-146-02-F-D-310 is a 92-contact elevated socket with a SKT gender and 2mm terminal pitch. It is designed for use in applications where a high number of connections are required, and can operate reliably over a temperature range of -55°C to 125°C. The socket is mounted through a hole and features a straight body orientation. It has a maximum current rating of 4.5 amps per contact and a height of 7.87mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-146-02-F-D-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-146-02-F-D-310 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 92 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 7.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-146-02-F-D-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.