The ESQT-146-02-F-D-610 is a 92-contact elevated socket SKT header with a 2-row, 2mm pitch configuration. It features a termination method of solder and a maximum operating temperature range of -55°C to 125°C. The header has a straight body orientation and is designed for through-hole mounting. It has a maximum current rating of 4.5 amps per contact and a height of 15.49mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-146-02-F-D-610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-146-02-F-D-610 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 92 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 15.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-146-02-F-D-610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.