The ESQT-146-02-F-D-640 is a 92-contact elevated socket header with SKT gender, arranged in two rows. It features a terminal pitch of 2mm and is terminated using solder. The header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 4.5A per contact and a height of 16.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-146-02-F-D-640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-146-02-F-D-640 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 92 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 16.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-146-02-F-D-640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.