Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-146-02-F-D-650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-146-02-F-D-650 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 92 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQT-146-02-F-D-650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.