The ESQT-146-02-F-D-710 is a 92-contact elevated socket header from Samtec, designed for board-to-board connections. It features a SKT gender and a 2-row configuration with a terminal pitch of 2mm. The header is suitable for through-hole mounting and can withstand a maximum operating temperature of 125°C and a minimum of -55°C. Each contact has a maximum current rating of 4.5A and the header measures 18.03mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-146-02-F-D-710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-146-02-F-D-710 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 92 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 18.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-146-02-F-D-710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.