
The ESQT-146-02-F-D-735 is a 92-contact elevated socket from Samtec, designed for board-to-board connections. It features a SKT gender, 2-row configuration, and solder termination method. The socket operates within a temperature range of -55°C to 125°C and is suitable for through-hole mounting. Each contact has a maximum current rating of 4.5 amps, and the socket measures 18.66mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-146-02-F-D-735 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-146-02-F-D-735 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 92 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 18.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-146-02-F-D-735 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.