The ESQT-146-02-F-D-760 is a 92-contact elevated socket header from Samtec, designed for board-to-board connections. It features a SKT gender and a 2mm terminal pitch, with a termination method of solder. The header is rated for operation between -55°C and 125°C, and has a maximum current rating of 4.5 amps per contact. It is mounted through a hole and has a height of 19.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-146-02-F-D-760 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-146-02-F-D-760 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 92 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 19.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-146-02-F-D-760 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.