
The ESQT-146-02-F-D-780 is a 92-contact elevated socket header from Samtec. It features a SKT gender and a 2-row configuration with a terminal pitch of 2mm. The header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. Each contact has a maximum current rating of 4.5A. The header has a height of 19.81mm and is suitable for use in elevated socket applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-146-02-F-D-780 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-146-02-F-D-780 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 92 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 19.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-146-02-F-D-780 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.