
The ESQT-146-02-G-D-600 is a 92-contact elevated socket header from Samtec. It features a SKT gender and a 2-row configuration with a terminal pitch of 2mm. The header is designed for through-hole mounting and has a maximum current rating of 4.5 amps per contact. It operates within a temperature range of -55 to 125°C and has a height of 15.24mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-146-02-G-D-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-146-02-G-D-600 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 92 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 15.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-146-02-G-D-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.