
The ESQT-146-02-L-D-430 is a 92-contact elevated socket header from Samtec, featuring a SKT gender and 2-row configuration. It is designed for through-hole mounting and has a terminal pitch of 2mm. The header operates within a temperature range of -55 to 125°C and has a maximum current rating of 4.5A per contact. The body orientation is straight and the height is 10.92mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-146-02-L-D-430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-146-02-L-D-430 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 92 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 10.92mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-146-02-L-D-430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.