
The ESQT-146-02-L-D-500 is a 92-contact elevated socket with a SKT gender and 2-row configuration. It features solder termination and a straight body orientation. The socket is designed for through-hole mounting and operates within a temperature range of -55 to 125°C. Each contact has a maximum current rating of 4.5 amps. The socket has a height of 12.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-146-02-L-D-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-146-02-L-D-500 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 92 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-146-02-L-D-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.