The ESQT-147-02-G-6-375 is a 282-contact elevated socket from Samtec, designed for use in applications requiring a high-density, through-hole mounting solution. It features a SKT gender and solder termination method, with a terminal pitch of 2mm and a body orientation of straight. The socket operates over a temperature range of -55°C to 125°C and has a maximum current rating of 4.5 amps per contact.
Samtec ESQT-147-02-G-6-375 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 282 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 9.52mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-147-02-G-6-375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.