
The ESS-103-T-25 is a 3-contact socket strip connector with a SKT gender and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a body orientation of straight and a height of 13.46mm. It is rated for a maximum current of 1A per contact and is suitable for use in applications where a reliable and secure connection is required.
Samtec ESS-103-T-25 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 13.46mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-103-T-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.