
4-position, single-row socket strip with a 2.54mm pitch, designed for straight, top-entry, through-hole mounting. Features gold-plated copper/brass contacts with a circular female socket shape, rated for a maximum current of 1A and operating temperatures from -55°C to 125°C. The black polymer housing offers UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESS-104-T-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESS-104-T-03 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESS-104-T-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
