
The ESS-104-T-04 is a 4-contact socket strip with a 2.54mm terminal pitch, suitable for through hole mounting. It has a straight body orientation and can operate between -55°C and 125°C. The maximum current rating is 1 amp per contact. The socket strip is designed for solder termination and is available in a shrouded and unshrouded configuration.
Samtec ESS-104-T-04 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 10.92mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-104-T-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.