The ESS-104-TT-05-L is a 4-contact socket strip header from Samtec, designed for board-to-board connections. It features a straight body orientation and a termination method of solder. The header has a terminal pitch of 2.54mm and a maximum current rating of 1 amp per contact. It is rated for operation between -55°C and 125°C. The ESS-104-TT-05-L is a through-hole mount component, with a height of 13.46mm.
Samtec ESS-104-TT-05-L technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 13.46mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-104-TT-05-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.